JCC10DRSI

Heilind Number:SULJCC10DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRSI

Detailed Description

The JCC10DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliable performance. With a current rating of 3A and a voltage of 700 VAC, it meets stringent power requirements. The threaded mount type and through-hole termination method guarantee secure and stable connections. Gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With 20 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Suitable for use in aerospace, defense, and industrial systems, the JCC10DRSI is a reliable solution for your connectivity needs.