JCC10DRSN

Heilind Number:SULJCC10DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRSN

Detailed Description

SKU JCC10DRSN features a female board-to-board PCB connector with two rows and 20 positions, designed for high reliability applications. Constructed with PA9T and Beryllium Copper, it ensures robust performance. The contact material is gold-plated Beryllium Copper, offering excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various electronic systems. The straight orientation and no mounting requirement make installation easy. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for demanding environments. Its compact dimensions of 9.4mm width and 15.49mm height, with a tail length of 4.83mm, allow for efficient PCB connectivity. The termination method is through-hole with Matte Tin plating, ensuring secure and durable solder connections. Perfect for applications where reliability and performance are paramount.