JCC10DRSS-S288

Heilind Number:SULJCC10DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSS-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRSS-S288

Detailed Description

The JCC10DRSS-S288 is a high-performance connector designed for board-to-board or card edge applications. Featuring a female gender and two rows of 20 positions each, this connector ensures reliable connectivity in demanding environments. Its PA9T and Beryllium Copper construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a 2.54mm pitch and a voltage rating of 700 VAC, it is suitable for various electronic systems. The termination method using a card extender and side hole mount type offers easy installation. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in aerospace, military, and industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration on PCBs. The Matte Tin termination plating ensures compliance with RoHS regulations. Trust the JCC10DRSS-S288 for high-reliability connectivity in your designs.