JCC10DRSS

Heilind Number:SULJCC10DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRSS

Detailed Description

Introducing the JCC10DRSS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and 20 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and Beryllium Copper construction, it ensures durability and efficient signal transmission. The contact plating of Gold and termination plating of Matte Tin further enhance its conductivity and resistance to corrosion. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for harsh environments. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. With a voltage rating of 700VAC and amperage of 3A, it meets stringent electrical standards. The Loop Bellow contact type and straight orientation provide stable connections. Boasting a connector height of 15.49mm and width of 9.4mm (.37 in), it is ideal for compact PCB designs. This connector, part of the hi-rel category, guarantees performance and longevity in aerospace, defense, and industrial applications. Elevate your connectivity solutions with the JCC10DRSS.