JCC10DRST

Heilind Number:SULJCC10DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRST
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRST
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRST

Detailed Description

Introducing the JCC10DRST, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method offer secure attachment to the PCB. Gold-plated contacts guarantee excellent conductivity, while the loop bellow contact type accommodates 20 positions across two rows. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. Matte tin termination plating enhances durability. Whether in aerospace, defense, or industrial applications, the JCC10DRST ensures robust and long-lasting connections.