JCC10DRSZ

Heilind Number:SULJCC10DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRSZ
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRSZ

Detailed Description

The JCC10DRSZ is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Beryllium Copper contacts with gold plating, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for power and data-intensive systems. The two-row, 20-position layout with a 2.54mm pitch offers ample connectivity options. Its straight orientation and side-hole mount make installation easy, while the thru-hole termination method provides secure and durable connections. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand extreme conditions. Its compact design, with a height of just 15.49mm and width of 9.4mm, saves space on the PCB. The matte tin termination plating ensures compatibility with RoHS regulations. Ideal for aerospace, military, and industrial applications, the JCC10DRSZ guarantees high reliability and performance.