JCC10DRTH-S13

Heilind Number:SULJCC10DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTH-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRTH-S13

Detailed Description

The SKU JCC10DRTH-S13 features a female connector with two rows for secure board-to-board connections. Constructed with high-performance PA9T and Beryllium Copper, this connector ensures reliable conductivity even in demanding environments. Its Full Bellow contact type, made of Gold-plated Beryllium Copper, guarantees excellent signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various applications. The connector's Clearance Hole mount type and Card Extender termination method facilitate easy installation. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh conditions. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet robust solution. With 20 positions and a tail length of 4.7mm, it provides ample connectivity options. Its Matte Tin termination plating ensures durability. This connector, belonging to the Board To Board PCB Connectors category, is a versatile component for high-quality electronic assemblies.