JCC10DRTI-S13

Heilind Number:SULJCC10DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTI-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRTI-S13

Detailed Description

Featuring a durable construction of PA9T and Beryllium Copper, the JCC10DRTI-S13 is a high-performance female connector designed for board-to-board PCB applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its two rows of contacts, terminated via a threaded mount and card extender method, offer secure and stable connectivity. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -65 to 150°C, it's suitable for various environments. The connector's full bellow design and straddle orientation provide efficient signal transmission, with 20 positions and a pitch of 2.54mm accommodating multiple connections. Tailored for high-reliability applications, this product is ideal for demanding industries.