JCC10DRTI-S93

Heilind Number:SULJCC10DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTI-S93
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTI-S93
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.093 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRTI-S93

Detailed Description

Introducing the JCC10DRTI-S93, a high-performance female connector designed for board-to-board and card edge applications. Featuring a robust construction with PA9T and Beryllium Copper materials, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer excellent conductivity and durability. Boasting two rows of 20 positions each, with a pitch of 2.54mm, it allows for efficient signal transmission. The full bellow contact type and straight orientation further enhance its performance. With an operating temperature range of -65 to 150°C, this connector is ideal for use in harsh industrial settings. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Matte tin termination plating ensures compatibility with lead-free soldering processes. Whether you're designing aerospace systems, medical devices, or telecommunications equipment, the JCC10DRTI-S93 is the perfect choice for high-reliability connections.