JCC10DRTI

Heilind Number:SULJCC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRTI

Detailed Description

JCC10DRTI - Featuring PA9T housing and Beryllium Copper contacts, this female connector is built for reliability and durability in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it ensures efficient power transmission. The threaded mount type and thru-hole termination method offer secure and stable connectivity. Gold-plated contacts and matte tin termination ensure optimal signal integrity. With 20 positions across 2 rows, it provides ample connectivity options. Operating in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it easy to integrate into PCBs. Whether used in board-to-board connections or card edge interfaces, this connector meets high standards of performance and quality. (Acronym: JCC10DRTI)