JCC10DRTS-S13

Heilind Number:SULJCC10DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTS-S13
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRTS-S13

Detailed Description

The JCC10DRTS-S13 is a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. With a compact form factor and two rows of 20 female contacts, it offers ample connectivity options. The contact material, made of PA9T and Beryllium Copper, ensures durability and excellent conductivity. Gold plating on the contacts further enhances signal transmission quality. Featuring a side-hole mount and card extender termination method, installation is convenient and secure. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation guarantee stable connections even in demanding environments. Operating smoothly in temperatures ranging from -65 to 150°C, and with a connector height of 10.95mm and width of 8.38mm, it offers versatility in installation. The termination plating of Matte Tin ensures long-lasting performance. In compliance with hi-rel standards, this connector is ideal for use in aerospace, defense, and other mission-critical applications. Trust in the JCC10DRTSS13 for seamless and robust PCB connectivity.