JCC10DRTS

Heilind Number:SULJCC10DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRTS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRTS

Detailed Description

Introducing the JCC10DRTS, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector ensures reliable power and signal transmission. Featuring 20 positions in a straight orientation, it offers ample connectivity options. The contact material of beryllium copper with gold plating guarantees excellent conductivity and corrosion resistance. With a wide operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. The side hole mount type and thru-hole termination method make installation easy and secure. Its compact design, with a connector height of 10.95mm and width of 8.38mm, saves valuable board space. Trust the JCC10DRTS for dependable and efficient board-to-board connections in your electronic designs.