JCC10DRXH

Heilind Number:SULJCC10DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRXH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRXH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRXH

Detailed Description

Introducing the JCC10DRXH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures reliable power delivery with a 3A amperage rating and a voltage withstand of 700VAC. Its 2.54mm pitch and 20-position configuration make it ideal for high-density layouts, while the thru-hole termination method guarantees secure and durable connections. The gold-plated Beryllium Copper contacts with full bellow design offer excellent conductivity and signal integrity. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. The straight orientation and 4.7mm tail length provide easy installation on PCBs, while the clearance hole mount type and matte tin termination plating ensure compatibility and longevity. Perfect for aerospace, defense, and industrial applications, this JCC10DRXH connector guarantees superior performance and durability.