JCC10DRXI

Heilind Number:SULJCC10DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRXI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRXI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRXI

Detailed Description

Introducing the JCC10DRXI, a high-performance female connector designed for reliable board-to-board PCB connectivity. Featuring two rows with 20 positions, this connector ensures seamless data transmission in various electronic applications. The contact material, Beryllium Copper, and gold plating guarantee superior conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, it is suitable for demanding environments. The threaded mount type and thru-hole termination method provide secure attachment to the PCB. At a compact height of 10.95 mm and width of 8.38 mm, it saves space without compromising functionality. The full bellow contact type and straight orientation further enhance performance. Trust the JCC10DRXI for efficient and long-lasting PCB connections in your projects.