JCC10DRXN

Heilind Number:SULJCC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRXN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRXN

Detailed Description

Introducing the JCC10DRXN, a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 20 gold-plated Beryllium Copper contacts, this connector ensures reliable and low-resistance connections. Operating at up to 700VAC and 3A, it is suitable for power and signal transmission. The thru-hole termination method and straight orientation make installation easy, while the full bellow contact type guarantees secure connectivity. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in harsh environments. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is compact yet robust. The matte tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the JCC10DRXN is a top choice for reliable and high-speed data transfer in industrial and commercial electronics.