JCC10DRYH

Heilind Number:SULJCC10DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRYH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRYH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRYH

Detailed Description

Introducing the JCC10DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact material of Beryllium Copper and contact plating in Gold, this connector ensures reliable conductivity and durability. Featuring a pitch of 2.54mm (.1 in) and accommodating 20 positions across 2 rows, it offers versatile connectivity options. The Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for use in various environments. Its Clearance Hole mount type and Matte Tin termination plating further enhance its performance and longevity. Perfect for applications where high reliability is essential, the JCC10DRYH is a top choice for engineers and designers in need of premium quality connectors.