JCC10DRYN

Heilind Number:SULJCC10DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRYN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DRYN

Detailed Description

The JCC10DRYN is a high-performance board-to-board PCB connector featuring PA9T and Beryllium Copper construction for durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. Designed for female gender with 2 rows and 20 positions, it offers ample connectivity options. The full bellow contact type and gold plating guarantee optimal signal integrity. Operating in a wide temperature range (-65 to 150°C) and with matte tin termination plating, it is suitable for various environments. The straight orientation and no mounting requirement make installation easy. Its compact dimensions of 10.95mm height and 8.38mm width, with a 2.54mm pitch, allow for space-saving integration. Ideal for high-reliability applications, the JCC10DRYN is a versatile choice for demanding PCB connectivity needs.