JCC10DRYS-S734

Heilind Number:SULJCC10DRYS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DRYS-S734
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DRYS-S734
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.031 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DRYS-S734

Detailed Description

The JCC10DRYS-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The two rows of 20 full bellow contacts, made of gold-plated Beryllium Copper, guarantee secure and low-resistance connections. Its straight orientation and side hole mount type facilitate easy installation onto PCBs. With a pitch of 2.54mm (.1 in) and a tail length of 11.18mm (.44 in), it offers precise and stable connectivity. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its matte tin termination plating ensures long-term performance. With a compact size of 10.95mm (.431 in) height and 8.38mm (.33 in) width, the JCC10DRYS-S734 is a reliable solution for your connectivity needs.