JCC10DTAD

Heilind Number:SULJCC10DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTAD

Detailed Description

The JCC10DTAD is a high-performance female connector featuring PA9T and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 3 A and a voltage capacity of 700 VAC, this connector is ideal for demanding applications. Its two rows of contacts, utilizing a clearance hole mount type and thru-hole termination method, offer secure and stable connections on PCBs. The contact material is Beryllium Copper with gold plating, ensuring excellent signal transmission. With a pitch of 2.54 mm and a contact type of Loop Bellow, it provides precise and efficient connectivity. Designed for versatility, it has a right-angle orientation, 20 positions, and a tail length of 2.54 mm. Operating in temperatures ranging from -65 to 150 °C, it is suitable for harsh environments. The connector's compact size, with a height of 15.49 mm and width of 9.4 mm, makes it space-efficient on PCBs. Its matte tin termination plating enhances solderability. Classified under Board to Board PCB and Card Edge Connectors, this product is a reliable solution for various electronic systems. The JCC10DTAD, with its superior quality and performance, is a must-have component for any professional or industrial setup.