JCC10DTAH

Heilind Number:SULJCC10DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTAH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTAH

Detailed Description

The JCC10DTAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, it ensures reliable connectivity in extreme environments. With a 3A amperage rating and a voltage capability of 700VAC, this connector is suitable for power and signal transmission. Its female gender and right-angle orientation make it versatile for various PCB layouts. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating offers corrosion resistance. With a pitch of 2.54mm, 20 positions, and dual rows, it provides ample connectivity options. The connector's clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating within a wide temperature range of -65 to 150°C, it is reliable in harsh conditions. Measuring 15.49mm in height and 9.4mm in width, the JCC10DTAH offers a compact yet robust solution for your connectivity needs. Perfect for aerospace, defense, and industrial applications.