JCC10DTBD

Heilind Number:SULJCC10DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTBD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTBD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTBD

Detailed Description

Introducing the JCC10DTBD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it provides efficient power transmission. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity. Its right-angle orientation and 2-row design with 20 positions offer versatility in installation. The termination method is Thru Hole, with a clearance hole mount type for easy assembly. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for aerospace, military, and industrial applications. Its compact size, with a height of .61 inches and a width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the JCC10DTBD for robust and dependable board-to-board connections in your designs.