| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC10DTBH-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULJCC10DTBH-S189 |
JCC10DTBH-S189
| Heilind Number: | SULJCC10DTBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC10DTBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC10DTBH-S189, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. Featuring a rugged construction with PA9T and Beryllium Copper material, this connector ensures durability and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent safety standards. The Gold contact plating guarantees excellent conductivity, while the Matte Tin termination plating offers corrosion resistance. With a right-angle orientation and 20 positions on two rows, it provides efficient connectivity in space-restricted applications. Operating smoothly in temperatures ranging from -65 to 150 °C, it is suitable for diverse industrial settings. Trust the JCC10DTBH-S189 for secure and efficient board-to-board connections in your projects.

