JCC10DTBI-S189

Heilind Number:SULJCC10DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTBI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DTBI-S189

Detailed Description

The JCC10DTBI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in various environments. With a 3A amperage rating and a 700VAC voltage rating, it meets the stringent power requirements of modern electronics. Its two rows of 20 gold-plated contacts, using a loop bellow design, guarantee secure and low-resistance connections. The threaded mount type and through-hole termination method offer easy and stable installation on PCBs. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for both standard and harsh operating conditions. Its compact form factor, with a height of 15.49mm and width of 9.4mm, allows for high-density PCB layouts. The matte tin termination plating ensures solderability and long-term reliability. Perfect for applications in aerospace, military, and industrial sectors, the JCC10DTBI-S189 is a versatile and high-quality connector solution.