JCC10DTKD

Heilind Number:SULJCC10DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTKD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTKD

Detailed Description

PA9T & Beryllium Copper 3A Female Connector, JCC10DTKD, offers high-performance connectivity for demanding applications. Featuring two rows with 20 positions, this straight orientation connector is designed for easy clearance hole mounting on PCBs. The use of Beryllium Copper contact material plated with gold ensures reliable signal transmission and longevity, even in harsh environments. With a voltage rating of 700VAC and operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial settings. Its loop bellow contact type and matte tin termination plating further enhance its durability and performance. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Trust the JCC10DTKD for secure and efficient connectivity in your critical systems.