JCC10DTKH

Heilind Number:SULJCC10DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTKH

Detailed Description

Introducing the JCC10DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 20 positions, it offers ample connectivity options. The contact material, beryllium copper, and gold plating guarantee excellent conductivity and durability. Its clearance hole mount type and thru-hole termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is built to withstand harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. The matte tin termination plating ensures optimal signal transfer. Perfect for high-reliability applications, the JCC10DTKH is a crucial component for your electronic systems.