JCC10DTKN

Heilind Number:SULJCC10DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTKN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTKN

Detailed Description

Featuring PA9T housing and precision-engineered Beryllium Copper contacts, the SKU JCC10DTKN connector offers reliable power transmission with an amperage rating of 3A and a maximum voltage of 700VAC. Designed for female gender connectors, this component boasts a dual-row configuration with 20 positions spaced at a pitch of 2.54mm (.1in). The termination method is through hole, ensuring secure and stable PCB mounting. Contact plating with gold and termination plating with matte tin provide optimal conductivity and durability. With an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of applications. Its straight orientation, loop bellow contact type, and tail length of 4.83mm (.19in) make it ideal for board-to-board and card edge connections. The compact design, with a height of 15.49mm (.61in) and width of 9.4mm (.37in), offers space-saving benefits. Whether used in industrial machinery, telecommunications, or aerospace systems, the JCC10DTKN ensures high performance and longevity.