JCC10DTKT

Heilind Number:SULJCC10DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTKT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTKT

Detailed Description

Featuring PA9T and Beryllium Copper construction, the SKU JCC10DTKT connector is a high-performance component designed for female gender applications. With two rows and a threaded mount type, it offers secure and reliable connectivity via its Thru Hole termination method. The contact material of Beryllium Copper with Gold plating ensures optimal conductivity, while the loop bellow contact type and straight orientation further enhance its efficiency. Boasting 20 positions and a voltage rating of 700 VAC, this connector is suitable for various electronic systems. With a tail length of 4.83 mm and a compact design, it is easy to integrate into PCB setups. Operating flawlessly in a wide temperature range from -65 to 150 °C, it guarantees performance in diverse environments. Its Matte Tin termination plating and compliance with high-rel standards make it a dependable choice for board-to-board and card edge connections.