JCC10DTMD

Heilind Number:SULJCC10DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTMD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTMD

Detailed Description

Introducing the JCC10DTMD, a high-performance PA9T and Beryllium Copper female connector designed for demanding electronic applications. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power transmission. Featuring two rows with 20 positions, it offers ample connectivity in a compact form factor. The right-angle orientation and clearance hole mount type make it versatile for various PCB designs. The contact material, Beryllium Copper, and gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm, it meets standard spacing requirements. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating ensures secure soldering. Ideal for hi-rel applications, this connector is a reliable choice for aerospace, defense, and industrial systems.Upgrade your connectivity with the JCC10DTMD.