JCC10DTMH

Heilind Number:SULJCC10DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTMH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTMH

Detailed Description

The JCC10DTMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capability, it offers efficient power transmission. The connector, designed for female gender, has two rows with 20 positions, facilitating complex connections. Its clearance hole mount type and thru-hole termination method provide easy installation. Contact materials of beryllium copper with gold plating guarantee excellent conductivity. The 2.54mm pitch and right-angle orientation suit diverse PCB layouts. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Measuring 0.61 inches in height and 9.4mm in width, with a tail length of 0.25 inches, it offers a compact yet robust solution. The matte tin termination plating ensures long-term performance. This connector, a part of our hi-rel product line, is ideal for aerospace, defense, and industrial applications.