JCC10DTMI-S189

Heilind Number:SULJCC10DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULJCC10DTMI-S189

Detailed Description

The JCC10DTMI-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and beryllium copper construction, it ensures reliable conductivity and durability. With a threaded mount type and thru-hole termination method, it offers secure and stable installation. The 20-position connector with two rows and a pitch of 2.54mm is suitable for complex circuitry. Gold contact plating on beryllium copper contacts guarantees excellent signal transmission. Operating at a voltage of 700 VAC and with an amperage rating of 3A, it meets stringent electrical requirements. The connector's loop bellow contact type and right-angle orientation further enhance its versatility. With a tail length of 6.35mm and a compact connector height of 15.49mm, it is ideal for space-constrained layouts. The matte tin termination plating ensures compatibility with lead-free soldering processes. Designed for use in harsh environments, it offers an operating temperature range of -65 to 150°C. The JCC10DTMI-S189 is a top choice for aerospace, defense, and industrial applications requiring high-reliability connectivity.