JCC10DTMS

Heilind Number:SULJCC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTMS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTMS

Detailed Description

The JCC10DTMS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, this connector is ideal for power and signal transmission. The right-angle orientation and side-hole mount type offer flexibility in installation, while the thru-hole termination method guarantees secure PCB attachment. Gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. With 20 positions and two rows, it allows for efficient signal routing. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industries. Trust in the JCC10DTMS for high-quality and durable board-to-board connections.