JCC10DTMT

Heilind Number:SULJCC10DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC10DTMT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC10DTMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:20
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC10DTMT

Detailed Description

Introducing our SKU JCC10DTMT, a high-performance board-to-board connector designed for demanding applications. With a gender-specific female orientation and two rows of 20 positions each, this connector ensures secure and reliable connections. The termination method of threaded thru-hole mounting guarantees stability even in harsh environments. Crafted with precision, it features contact materials of PA9T and Beryllium Copper with gold plating, offering excellent conductivity and durability. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its loop bellow contact type and right-angle orientation provide flexibility in design layouts. With a pitch of 2.54mm and a tail length of 6.35mm, it offers easy integration into PCBs. The connector's robust construction, along with a wide operating temperature range of -65 to 150°C, ensures reliable performance in diverse industrial settings. Rest assured, this product complies with high-quality standards, making it a preferred choice for engineers and designers working on mission-critical projects. Elevate your connectivity solutions with our JCC10DTMT connector.