JCC12DCKD

Heilind Number:SULJCC12DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKD

Detailed Description

Experience superior connectivity with our JCC12DCKD Board To Board PCB Connector. Designed for high-performance applications, this connector features PA9T & Beryllium Copper construction, ensuring reliability even in demanding environments. With a 3A current rating and 700VAC voltage capability, it offers robust power transmission. The connector's female gender, two rows, and straight orientation make it ideal for various PCB configurations. Its Thru Hole termination method with Clearance Hole mount type guarantees secure and efficient assembly. The 24 Loop Bellow contacts, plated with gold for optimal conductivity, maintain signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh industrial settings. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 4.83mm, it ensures a compact yet stable connection. Matte Tin termination plating enhances durability. Perfect for aerospace, defense, and other hi-rel applications, the JCC12DCKD is a top choice for seamless board-to-board connectivity.