JCC12DCKH

Heilind Number:SULJCC12DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKH

Detailed Description

The JCC12DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and beryllium copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage tolerance of 700VAC, this connector is suitable for power and signal transmission. The gold-plated contact material guarantees low contact resistance and superior signal integrity. Its two rows of 24 positions and loop bellow contact type offer versatile connectivity options. The straight orientation and clearance hole mount type make installation easy. Operating efficiently in temperatures ranging from -65 to 150°C, it is perfect for industrial and aerospace systems. With matte tin termination plating, it ensures long-term durability. The JCC12DCKH is a top choice for high-reliability applications requiring precision and performance.