JCC12DCKI-S288

Heilind Number:SULJCC12DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKI-S288

Detailed Description

Introducing the JCC12DCKI-S288, a high-performance board to board PCB connector designed for precision electronic applications. This female connector features two rows, accommodating 24 positions with a pitch of 2.54mm (.1 in) for seamless connectivity. Crafted with PA9T and Beryllium Copper, it ensures durability and reliable performance under extreme conditions, with an operating temperature range of -65 to 150°C. The threaded mount type and straddle orientation make installation easy and secure. Contact materials of Beryllium Copper with gold plating guarantee optimal conductivity, while the loop bellow contact type enhances signal integrity. With a voltage rating of 700VAC and amperage of 3A, it meets stringent industry standards. The termination method using card extenders with matte tin plating offers efficient signal transmission. Compact in size, with a height of 15.49mm and width of 9.4mm (.37 in), this connector is ideal for compact electronic devices. Whether used in aerospace, telecommunications, or industrial applications, the JCC12DCKI-S288 ensures reliable connections for your PCB setups. Upgrade your connectivity solutions with this advanced connector.