JCC12DCKI

Heilind Number:SULJCC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKI

Detailed Description

The JCC12DCKI is a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring PA9T housing and contact pins made of beryllium copper with gold plating, this connector ensures reliable and durable connections. With a current rating of 3A and a voltage rating of 700VAC, it meets the needs of power and signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation on PCBs. This connector has two rows with 24 positions, offering ample connectivity options. Its loop bellow contact type and straight orientation further enhance connectivity efficiency. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds to its durability. Overall, the JCC12DCKI is a top choice for high-reliability applications in the industrial sector.