JCC12DCKN

Heilind Number:SULJCC12DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKN

Detailed Description

Introducing the JCC12DCKN, a high-performance female board-to-board PCB connector designed for demanding applications. This connector features PA9T and Beryllium Copper construction, ensuring durability and reliable performance. With a contact rating of 3A and voltage rating of 700VAC, it is suitable for high-power transmission. The connector offers 24 gold-plated contact positions with a pitch of 2.54mm, facilitating secure and efficient connections. Its straight orientation and no mounting requirement make it easy to install. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for use in harsh environments. With Matte Tin termination plating and a compact size (15.49mm x 9.4mm), it meets the needs of space-constrained applications. Trust the JCC12DCKN for robust and dependable board-to-board connectivity.