JCC12DCKS

Heilind Number:SULJCC12DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKS

Detailed Description

The JCC12DCKS features a robust construction of PA9T and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, this female connector is suitable for high-power applications. Its two rows and 24 positions offer ample connectivity options, while the side hole mount and thru-hole termination method facilitate easy installation. The gold-plated Beryllium Copper contacts ensure excellent conductivity, while the loop bellow design enhances durability. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of electronic devices. Its compact dimensions of 9.4mm (width) and 15.49mm (height) make it suitable for space-constrained PCB layouts. The matte tin termination plating adds to its longevity, making it a reliable choice for board-to-board and card edge connections in various industries.