JCC12DCKT

Heilind Number:SULJCC12DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DCKT
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DCKT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DCKT

Detailed Description

Introducing the JCC12DCKT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Beryllium Copper materials, this connector ensures durability and reliability in harsh environments. Its female gender, two rows, and straight orientation make it versatile for various PCB connections. Operating at an amperage of 3A and voltage of 700VAC, it offers efficient power transmission. The loop bellow contact type with gold-plated Beryllium Copper contacts guarantees excellent conductivity. Featuring a threaded mount and thru-hole termination method, installation is secure and straightforward. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. The connector's -65 to 150°C operating temperature range, along with matte tin termination plating, ensures stable performance even in extreme conditions. Measuring at a height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution for your PCB connectivity needs. Trust the JCC12DCKT for high-reliability connections in critical systems.