JCC12DETH

Heilind Number:SULJCC12DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DETH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DETH

Detailed Description

The JCC12DETH connector features a durable construction with PA9T and Beryllium Copper materials, ensuring reliable performance in demanding environments. Its two rows and 24 positions offer ample connectivity options, with a clearance hole mount type and thru-hole termination method for easy installation. The contact material is Beryllium Copper with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and voltage rating of 700VAC, this connector is suitable for high-power applications. The cantilever contact type and straight orientation further enhance its usability. Operating seamlessly in temperatures ranging from -65 to 150°C, it guarantees consistent functionality. The matte tin termination plating adds to its longevity. Ideal for board-to-board and card edge connections, the JCC12DETH is a versatile solution for your PCB connectivity needs.