JCC12DETN

Heilind Number:SULJCC12DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DETN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER;.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DETN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DETN

Detailed Description

Introducing the JCC12DETN, a high-performance female board-to-board PCB connector designed for precision applications. Engineered with PA9T and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Featuring two rows of 24 cantilever contacts plated with gold, it guarantees reliable signal transmission. The 2.54mm pitch and straight orientation allow for easy and secure mating. Operating flawlessly in temperatures ranging from -65 to 150°C, it's ideal for harsh environments. Its compact dimensions, with a height of 10.95mm and width of 8.38mm, make it suitable for space-restricted installations. With matte tin termination plating, it offers excellent solderability. Perfect for high-reliability systems, the JCC12DETN is the ultimate choice for demanding PCB connectivity needs.