| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions JCC12DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULJCC12DEYH |
JCC12DEYH
| Heilind Number: | SULJCC12DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | JCC12DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the JCC12DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150 °C, this connector ensures reliable connectivity in even the harshest environments. Featuring two rows of cantilever contacts made of PA9T and Beryllium Copper with gold plating, it guarantees excellent conductivity and longevity. The 2.54 mm pitch and 24 positions offer versatile connectivity options, while the thru-hole termination method and clearance hole mount type simplify installation. Measuring 10.95 mm in height and 8.38 mm in width, it's compact yet robust, making it ideal for space-constrained applications. Trust the JCC12DEYH for secure and efficient board-to-board connections in aerospace, military, and industrial systems.

