JCC12DKAD

Heilind Number:SULJCC12DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKAD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKAD

Detailed Description

Introducing the JCC12DKAD, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 24 contacts, each crafted from durable PA9T and Beryllium Copper with gold plating for optimal conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The Cantilever contact type and right-angle orientation facilitate easy and secure connections. Through-hole termination method with matte tin plating guarantees robust solder joints, while the clearance hole mount type offers convenient installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust the JCC12DKAD for superior performance in your electronic designs.