JCC12DKAS

Heilind Number:SULJCC12DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKAS
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULJCC12DKAS

Detailed Description

Introducing the JCC12DKAS, a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a durable construction of PA9T and Beryllium Copper, this connector ensures reliable connectivity in critical systems. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent power requirements. The 24-position, two-row design with a pitch of 2.54mm allows for efficient signal transmission. Gold-plated Beryllium Copper contacts offer superior conductivity and longevity. The cantilever contact type and right-angle orientation provide flexibility in installation. Operating at a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a connector height of 13.97mm and a width of 9.4mm, it offers a compact solution for space-constrained applications. The termination method of thru-hole with matte tin plating ensures secure and durable connections. Meeting the highest quality standards, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Elevate your connectivity with the JCC12DKAS.