JCC12DKDH

Heilind Number:SULJCC12DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKDH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKDH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKDH

Detailed Description

Introducing the JCC12DKDH, a high-performance female board-to-board PCB connector designed for precision applications. With a compact pitch of 2.54mm (.1 in) and featuring two rows with 24 positions, this connector offers seamless connectivity in tight spaces. Its contact materials, PA9T and Beryllium Copper, ensure reliable conductivity, while gold plating guarantees optimal signal transmission. The cantilever contact type and straight orientation make insertion and removal smooth and efficient. Operating at temperatures ranging from -65 to 150°C, with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. With a termination method of thru-hole and termination plating of matte tin, it guarantees secure and durable attachment to the PCB. Measuring at .61 inches (15.49mm) in height and 9.4mm (.37 in) in width, it offers a low-profile design without compromising on performance. Whether for industrial, aerospace, or telecommunications applications, the JCC12DKDH is the ideal choice for high-reliability connectivity.