JCC12DKDN

Heilind Number:SULJCC12DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKDN
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKDN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKDN

Detailed Description

The JCC12DKDN is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and Beryllium Copper materials, it ensures durability and reliable performance. Featuring a female gender and 24 positions across 2 rows, it offers ample connectivity. The cantilever contact type with gold plating guarantees excellent conductivity, suitable for up to 3A and 700VAC. With a pitch of 2.54mm and straight orientation, it allows for easy and secure connections. The termination method is thru-hole with matte tin plating, ensuring stability even in harsh environments. Operating within a wide temperature range of -65 to 150 °C, this connector is ideal for industrial and aerospace applications. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Whether used in telecommunications, medical devices, or military equipment, the JCC12DKDN guarantees optimal performance.