JCC12DKEH

Heilind Number:SULJCC12DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKEH
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKEH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKEH

Detailed Description

This high-performance PA9T and Beryllium Copper female board-to-board PCB connector, with SKU JCC12DKEH, is designed for optimal connectivity in demanding electronic applications. Featuring a two-row configuration, it offers 24 cantilever contacts with gold plating for reliable signal transmission. The clearance hole mount type and thru-hole termination method ensure secure and stable attachment to the PCB. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for power and signal connections. Operating efficiently in a wide temperature range from -65 to 150°C, it meets the demands of various environments. The right-angle orientation and compact dimensions of 13.97mm (.55 in) height and 9.4mm (.37 in) width make it ideal for space-constrained designs. The matte tin termination plating enhances durability. Perfect for applications in aerospace, defense, and industrial sectors, this connector guarantees high reliability and performance.