JCC12DKEI

Heilind Number:SULJCC12DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKEI
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKEI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKEI

Detailed Description

This high-quality PCB connector, featuring SKU JCC12DKEI, is meticulously crafted for optimal performance in electronic applications. Made with PA9T and Beryllium Copper materials, it ensures durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. Its female gender, threaded mount type, and thru-hole termination method offer easy and secure installation. The gold-plated Beryllium Copper contacts, designed in a cantilever configuration, ensure excellent conductivity. With 24 positions across 2 rows and a 2.54mm pitch, it enables precise and stable connections. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions of 13.97mm in height and 9.4mm in width make it versatile for different PCB layouts. The Matte Tin termination plating enhances its longevity. Classified under hi-rel connectors, this JCC12DKEI model is ideal for demanding applications where performance is paramount.