JCC12DKES

Heilind Number:SULJCC12DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKES
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKES
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKES

Detailed Description

Introducing the JCC12DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The female gender, right-angle orientation, and side-hole mount type make it versatile for various PCB configurations. Gold-plated Beryllium Copper contacts guarantee low contact resistance and superior signal integrity. With 24 positions and a pitch of 2.54mm, it enables dense and efficient PCB layouts. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the JCC12DKES for secure and durable board-to-board connections.