JCC12DKMD

Heilind Number:SULJCC12DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:JCC12DKMD
ECAD Model:
3D Model

Description:

PA9T & BERYLLIUM COPPER .

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions JCC12DKMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULJCC12DKMD

Detailed Description

The JCC12DKMD board-to-board PCB connector is engineered for high-performance applications, featuring a durable construction of PA9T and Beryllium Copper. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. This female connector, with two rows of 24 positions each, is designed for secure wire wrap termination. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. The cantilever contact type with a clearance hole mount and 2.54mm pitch provides easy and efficient installation. With a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. The Matte Tin termination plating ensures solderability. Meeting rigorous standards, it's ideal for demanding industrial and electronic applications.